N820-03M | ||
---|---|---|
DigiKey Part Number | TL843-ND | |
Manufacturer | ||
Manufacturer Product Number | N820-03M | |
Description | FIBER OPTIC CBL LC-LC DUPLEX 3M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Low Smoke, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.78000 | ¥179.78 |
10 | ¥157.42200 | ¥1,574.22 |
25 | ¥150.61840 | ¥3,765.46 |
50 | ¥145.75860 | ¥7,287.93 |
100 | ¥140.90030 | ¥14,090.03 |
250 | ¥133.12608 | ¥33,281.52 |
500 | ¥129.23926 | ¥64,619.63 |