N820-01M | ||
---|---|---|
DigiKey Part Number | TL841-ND | |
Manufacturer | ||
Manufacturer Product Number | N820-01M | |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Low Smoke, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.83000 | ¥149.83 |
10 | ¥131.24000 | ¥1,312.40 |
25 | ¥125.57040 | ¥3,139.26 |
50 | ¥121.51840 | ¥6,075.92 |
100 | ¥117.46810 | ¥11,746.81 |
250 | ¥110.98664 | ¥27,746.66 |
500 | ¥107.74624 | ¥53,873.12 |