N370-20M | ||
---|---|---|
DigiKey Part Number | TL1296-ND | |
Manufacturer | ||
Manufacturer Product Number | N370-20M | |
Description | FIBER OPTIC CBL LC-LC DUPLEX 20M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 8.3/125 65.6' (20.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.33000 | ¥353.33 |
10 | ¥324.20400 | ¥3,242.04 |
25 | ¥311.73200 | ¥7,793.30 |
50 | ¥301.34060 | ¥15,067.03 |
100 | ¥284.71490 | ¥28,471.49 |
250 | ¥276.40216 | ¥69,100.54 |