N262-006-GY | ||
---|---|---|
DigiKey Part Number | 95-N262-006-GY-ND | |
Manufacturer | ||
Manufacturer Product Number | N262-006-GY | |
Description | CAT6A 10G-CERTIFIED SNAGLESS SHI | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.08000 | ¥105.08 |
10 | ¥93.12700 | ¥931.27 |
100 | ¥81.18960 | ¥8,118.96 |
1,000 | ¥63.51909 | ¥63,519.09 |