Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.08000 | ¥90.08 |
10 | ¥81.07900 | ¥810.79 |
25 | ¥76.37480 | ¥1,909.37 |
50 | ¥74.41740 | ¥3,720.87 |
100 | ¥72.45880 | ¥7,245.88 |
250 | ¥64.62572 | ¥16,156.43 |
500 | ¥60.70910 | ¥30,354.55 |
1,000 | ¥53.65898 | ¥53,658.98 |