N206-WK01-IND | |
---|---|
DigiKey Part Number | TL2483-ND |
Manufacturer | |
Manufacturer Product Number | N206-WK01-IND |
Description | CABLE ASSEMBLY KIT - WATER RESIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Kit For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly Kit | |
For Use With/Related Products | - | |
Material | - | |
Features | IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.94000 | ¥97.94 |
10 | ¥86.83600 | ¥868.36 |
100 | ¥75.70160 | ¥7,570.16 |
1,000 | ¥59.22538 | ¥59,225.38 |