N201-003-YW | |
---|---|
DigiKey Part Number | TL929-ND |
Manufacturer | |
Manufacturer Product Number | N201-003-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥35.60600 | ¥356.06 |
25 | ¥33.71960 | ¥842.99 |
50 | ¥32.93640 | ¥1,646.82 |
100 | ¥31.36830 | ¥3,136.83 |
250 | ¥27.44724 | ¥6,861.81 |
500 | ¥26.66304 | ¥13,331.52 |
1,000 | ¥22.74201 | ¥22,742.01 |
2,500 | ¥21.17360 | ¥52,934.00 |