N125-010-GY | ||
---|---|---|
DigiKey Part Number | TL2073-ND | |
Manufacturer | ||
Manufacturer Product Number | N125-010-GY | |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.07000 | ¥100.07 |
10 | ¥88.66900 | ¥886.69 |
100 | ¥77.30410 | ¥7,730.41 |
1,000 | ¥60.47941 | ¥60,479.41 |