N105-015-BL | |
---|---|
DigiKey Part Number | TL1267-ND |
Manufacturer | |
Manufacturer Product Number | N105-015-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.77000 | ¥114.77 |
10 | ¥101.73800 | ¥1,017.38 |
25 | ¥97.82240 | ¥2,445.56 |
50 | ¥93.91000 | ¥4,695.50 |
100 | ¥88.69210 | ¥8,869.21 |
250 | ¥80.86668 | ¥20,216.67 |
500 | ¥75.64946 | ¥37,824.73 |
1,000 | ¥69.38885 | ¥69,388.85 |