
A-USB30AM-30AF-500 | |
|---|---|
DigiKey Part Number | 123-A-USB30AM-30AF-500-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30AF-500 |
Description | CABLE A RCPT TO A PLUG 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 30 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥173.42000 | ¥173.42 |
| 10 | ¥147.41300 | ¥1,474.13 |
| 25 | ¥138.17840 | ¥3,454.46 |
| 50 | ¥131.58400 | ¥6,579.20 |
| 100 | ¥125.30620 | ¥12,530.62 |
| 250 | ¥117.46804 | ¥29,367.01 |
| 500 | ¥111.86874 | ¥55,934.37 |



