F007-006-R | ||
---|---|---|
DigiKey Part Number | F007-006-R-ND | |
Manufacturer | ||
Manufacturer Product Number | F007-006-R | |
Description | CBL IEEE1394 6POS TO 4POS 6' | |
Customer Reference | ||
Detailed Description | Plug, 6 Position To Plug, 4 Position IEEE1394 Cable Black 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 4 Position | |
Length | 6.00' (1.83m) | |
Color | Black | |
Transfer Rate | 400Mbps | |
Shielding | Yes | |
Features | - |