F007-003-R | ||
---|---|---|
DigiKey Part Number | F007-003-R-ND | |
Manufacturer | ||
Manufacturer Product Number | F007-003-R | |
Description | CBL IEEE1394 6POS TO 4POS 3' | |
Customer Reference | ||
Detailed Description | Plug, 6 Position To Plug, 4 Position IEEE1394 Cable Black 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 4 Position | |
Length | 3.00' (914.40mm) | |
Color | Black | |
Transfer Rate | 400Mbps | |
Shielding | Yes | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | F007-003-R Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | F007-003-R Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Standard Package | 10 |