B090-A9M | ||
---|---|---|
DigiKey Part Number | TL2005-ND | |
Manufacturer | ||
Manufacturer Product Number | B090-A9M | |
Description | DB9M RJ45 MODULAR SERIAL ADAPTER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Serial to Ethernet | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.50000 | ¥82.50 |
10 | ¥75.40300 | ¥754.03 |
100 | ¥65.97930 | ¥6,597.93 |
1,000 | ¥62.68050 | ¥62,680.50 |