P440-89FM | ||
---|---|---|
DigiKey Part Number | TL1871-ND | |
Manufacturer | ||
Manufacturer Product Number | P440-89FM | |
Description | DB9 TO RJ45 MODULAR SERIAL ADAPT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Serial to Ethernet | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | RS-232, RS-422, RS-485 | |
Features | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥38.97400 | ¥389.74 |
25 | ¥36.91600 | ¥922.90 |
50 | ¥36.05740 | ¥1,802.87 |
100 | ¥34.34040 | ¥3,434.04 |
250 | ¥30.04788 | ¥7,511.97 |
500 | ¥29.18938 | ¥14,594.69 |
1,000 | ¥24.89682 | ¥24,896.82 |
2,500 | ¥23.17980 | ¥57,949.50 |