B006-VUA4-K-R | ||
---|---|---|
DigiKey Part Number | TL1993-ND | |
Manufacturer | ||
Manufacturer Product Number | B006-VUA4-K-R | |
Description | 2-PORT USB 2.0 HUB W/CABLES | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Rack Mount | |
Includes | Rackmount Kit, Upgrade Cable, USB and PS/2 Cable Kit, USB + Audio KVM Cable Kits (4) | |
Requires | - | |
Size | 7.90" L x 2.75" W x 1.60" H (200.7mm x 69.9mm x 40.6mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,668.12000 | ¥2,668.12 |
10 | ¥2,572.84200 | ¥25,728.42 |
25 | ¥2,534.72520 | ¥63,368.13 |