APSX3024SW | ||
---|---|---|
DigiKey Part Number | APSX3024SW-ND | |
Manufacturer | ||
Manufacturer Product Number | APSX3024SW | |
Description | INTL INVERTER CHARGER 24V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 24VDC, 230VAC Voltage Input 3 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC, 230VAC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals, Junction Box | |
Power - Output Continuous | 3 kW | |
Power - Output Surge | 6 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 12.40" L x 8.90" W x 10.08" H (315.0mm x 226.1mm x 256.0mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,436.67000 | ¥16,436.67 |