APS2424 | ||
---|---|---|
DigiKey Part Number | TL222-ND | |
Manufacturer | ||
Manufacturer Product Number | APS2424 | |
Description | INVERTR 2400W 24VDC W/CHRGR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24VDC, 120VAC Voltage Input 2.4 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 120VAC | |
Voltage - Input | 24VDC, 120VAC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals, Junction Box | |
Power - Output Continuous | 2.4 kW | |
Power - Output Surge | 4.8 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 16.25" L x 8.50" W x 7.25" H (412.8mm x 215.9mm x 184.1mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger | |
Weight | 39 lbs (17.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,024.31000 | ¥11,024.31 |
5 | ¥10,656.85600 | ¥53,284.28 |