PVINT375 | ||
---|---|---|
DigiKey Part Number | TL2224-ND | |
Manufacturer | ||
Manufacturer Product Number | PVINT375 | |
Description | INTL INVERTER DC TO AC 1 OUTLET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12VDC Voltage Input 375 W Power Output Continuous Inverter 1 AC Outlets None (Hardwire) International | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Cigarette Lighter Plug | |
Power - Output Continuous | 375 W | |
Power - Output Surge | 600 W | |
Remote Capability | No | |
Region Utilized | International | |
Size | 7.75" L x 4.25" W x 2.00" H (196.9mm x 108.0mm x 50.8mm) | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | PVINT375 Datasheet |
Product Training Modules | PowerVerter APS Inverter/Chargers and PV Inverters |
Environmental Information | RoHS Cert |
HTML Datasheet | PVINT375 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9570 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥758.96000 | ¥758.96 |
10 | ¥712.97500 | ¥7,129.75 |
100 | ¥620.97560 | ¥62,097.56 |
Attribute | Description |
---|---|
Other Names | TL2224 PVINT375-ND |
Standard Package | 1 |