5P1000R | ||
---|---|---|
DigiKey Part Number | 95-5P1000R-ND | |
Manufacturer | ||
Manufacturer Product Number | 5P1000R | |
Description | EATON 5P 1000VA 770W 120V LINE-I | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 100VAC, 110VAC, 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 1kVA / 770W | |
AC Outlets | 5 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 120V, 125V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (5) | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Size / Dimension | 17.300" L x 30.000" W (439.42mm x 762.00mm) | |
Height | 15.300" (388.62mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,092.61000 | ¥8,092.61 |