MS150 | ||
---|---|---|
DigiKey Part Number | 4958-MS150-ND | |
Manufacturer | Triplett | |
Manufacturer Product Number | MS150 | |
Description | PIN/PINLESS MOISTURE METER | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Moisture Meter For Measuring Humidity, Moisture Includes | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Moisture Meter | |
For Measuring | Humidity, Moisture | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥982.11000 | ¥982.11 |
5 | ¥922.58400 | ¥4,612.92 |
10 | ¥892.81900 | ¥8,928.19 |
25 | ¥863.05720 | ¥21,576.43 |