ET140 | ||
---|---|---|
DigiKey Part Number | 1742-ET140-ND | |
Manufacturer | ||
Manufacturer Product Number | ET140 | |
Description | PINLESS MOISTURE METER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Moisture Meter For Measuring Humidity, Moisture Includes Battery | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Meter | |
For Measuring | Humidity, Moisture | |
Includes | Battery |
Resource Type | Link |
---|---|
Datasheets | Pinless Moisture Meter |
HTML Datasheet | Pinless Moisture Meter |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9025.80.3500 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥385.35000 | ¥385.35 |
5 | ¥379.00000 | ¥1,895.00 |
10 | ¥372.67800 | ¥3,726.78 |
25 | ¥366.36320 | ¥9,159.08 |
50 | ¥353.73040 | ¥17,686.52 |
100 | ¥341.09760 | ¥34,109.76 |
250 | ¥336.04452 | ¥84,011.13 |
Attribute | Description |
---|---|
Other Names | 1742-ET140 |
Standard Package | 1 |