TMP60 | ||
---|---|---|
DigiKey Part Number | 4958-TMP60-ND | |
Manufacturer | ||
Manufacturer Product Number | TMP60 | |
Description | THERMO HANDHELD -346-2501F DUAL | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Handheld -346 ~ 2501°F (-210 ~ 1372°C) Thermocouple Thermometer LCD C°/F° Auto Off, Min/Max/Ave, Hold, T1/T2/T1-T2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -346 ~ 2501°F (-210 ~ 1372°C) | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Auto Off, Min/Max/Ave, Hold, T1/T2/T1-T2 | |
Probe Type | J, K | |
Battery Cell Size | AAA (3) | |
Includes | Battery |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,081.56000 | ¥1,081.56 |
5 | ¥1,063.57600 | ¥5,317.88 |
10 | ¥1,045.54700 | ¥10,455.47 |
25 | ¥1,009.49800 | ¥25,237.45 |
50 | ¥973.44340 | ¥48,672.17 |