EA15 | ||
---|---|---|
DigiKey Part Number | EA15-ND | |
Manufacturer | ||
Manufacturer Product Number | EA15 | |
Description | THERMO HANDHELD DUAL INPUT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Handheld Probe Thermometer LCD C°/F°/K° Auto Off, Backlight, Data Logging, Hold, Min/Max, Timer, T1/T2/T1-T2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F°/K° | |
Display Type | LCD | |
Input Type | Probe | |
Features | Auto Off, Backlight, Data Logging, Hold, Min/Max, Timer, T1/T2/T1-T2 | |
Probe Type | J, K, T, E, R, S, N | |
Battery Cell Size | AAA (6) | |
Includes | Battery, Cable, Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,509.09000 | ¥2,509.09 |