VPM18-1390 | ||
---|---|---|
DigiKey Part Number | 237-2024-ND | |
Manufacturer | ||
Manufacturer Product Number | VPM18-1390 | |
Description | PWR XFMR TOROIDAL 25VA CHAS MT | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | VPM18-1390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 220V, 240V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 2.78A, Series 1.39A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 84.00mm Dia | |
Height - Seated (Max) | 37.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.23000 | ¥292.23 |
10 | ¥257.81800 | ¥2,578.18 |
25 | ¥249.22360 | ¥6,230.59 |
50 | ¥241.40180 | ¥12,070.09 |