N-250MG | ||
---|---|---|
DigiKey Part Number | 237-1850-ND | |
Manufacturer | ||
Manufacturer Product Number | N-250MG | |
Description | XFRMR NON-ISOL 115V-230V 250VA | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V | |
Voltage - Secondary | 230V | |
Power - Max | 250VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 6-15P | |
Weight | 6.6 lbs (3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥604.39000 | ¥604.39 |
10 | ¥584.25100 | ¥5,842.51 |
25 | ¥565.91640 | ¥14,147.91 |