FS24-045 | ||
---|---|---|
DigiKey Part Number | 237-1028-ND | |
Manufacturer | ||
Manufacturer Product Number | FS24-045 | |
Description | PWR XFMR LAMINATED 1.1VA TH | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FS24-045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 90mA, Series 45mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.56mm W | |
Height - Seated (Max) | 23.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.06000 | ¥74.06 |
10 | ¥56.73000 | ¥567.30 |
25 | ¥48.06480 | ¥1,201.62 |
50 | ¥47.27820 | ¥2,363.91 |
100 | ¥44.91390 | ¥4,491.39 |
250 | ¥44.44104 | ¥11,110.26 |
500 | ¥44.26760 | ¥22,133.80 |