RZ01-1C4-D012 | ||
---|---|---|
DigiKey Part Number | PB1273-ND | |
Manufacturer | ||
Manufacturer Product Number | RZ01-1C4-D012 | |
Description | RELAY GEN PURPOSE SPDT 12A 12V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | RZ01-1C4-D012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.34000 | ¥22.34 |
20 | ¥20.91550 | ¥418.31 |
40 | ¥17.66275 | ¥706.51 |
100 | ¥16.73340 | ¥1,673.34 |
260 | ¥14.87431 | ¥3,867.32 |
500 | ¥13.94474 | ¥6,972.37 |
1,000 | ¥13.01518 | ¥13,015.18 |
5,000 | ¥12.55034 | ¥62,751.70 |