FP10-250-B | ||
---|---|---|
DigiKey Part Number | FP10-250-B-ND | |
Manufacturer | ||
Manufacturer Product Number | FP10-250-B | |
Description | PWR XFMR LAMINATED 2.5VA TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FP10-250-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 16.51mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.313 lb (141.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥56.69533 | ¥5,102.58 |