M60X300H | ||
---|---|---|
DigiKey Part Number | 2254-M60X300H-ND | |
Manufacturer | ||
Manufacturer Product Number | M60X300H | |
Description | H SERIES, M6.0X1.0 THREADED INSE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.38" Dia x 0.30" H (9.5mm x 7.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.38" Dia x 0.30" H (9.5mm x 7.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.60000 | ¥3.60 |
5 | ¥3.07600 | ¥15.38 |
10 | ¥2.55800 | ¥25.58 |
25 | ¥2.40880 | ¥60.22 |
50 | ¥2.30500 | ¥115.25 |
100 | ¥2.04830 | ¥204.83 |
250 | ¥1.94632 | ¥486.58 |
500 | ¥1.84382 | ¥921.91 |
1,000 | ¥1.74141 | ¥1,741.41 |