832X321C | ||
---|---|---|
DigiKey Part Number | 2254-832X321C-ND | |
Manufacturer | ||
Manufacturer Product Number | 832X321C | |
Description | C SERIES, 8-32 THREADED INSERTS, | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Insert Yellow 0.25" Dia x 0.32" H (6.3mm x 8.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.32" H (6.3mm x 8.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.26000 | ¥2.26 |
5 | ¥1.96800 | ¥9.84 |
10 | ¥1.64600 | ¥16.46 |
25 | ¥1.54360 | ¥38.59 |
50 | ¥1.47720 | ¥73.86 |
100 | ¥1.31350 | ¥131.35 |
250 | ¥1.24800 | ¥312.00 |
500 | ¥1.18250 | ¥591.25 |
1,000 | ¥1.11674 | ¥1,116.74 |