TEP0001-01 | ||
---|---|---|
DigiKey Part Number | 1686-1065-ND | |
Manufacturer | ||
Manufacturer Product Number | TEP0001-01 | |
Description | TRANSCEIVER CANBUS MODULE | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | CANbus Transceiver Interface Module | |
Datasheet | Datasheet | |
EDA/CAD Models | TEP0001-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | CANbus | |
Function | Transceiver | |
Interface | - | |
Standards | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.49000 | ¥254.49 |