TE0783-02-92I33MA | ||
---|---|---|
DigiKey Part Number | 1686-TE0783-02-92I33MA-ND | |
Manufacturer | ||
Manufacturer Product Number | TE0783-02-92I33MA | |
Description | HIGH-PERFORMANCE SOM WITH XILINX | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | TE0782 Embedded Module Zynq™ 7000 XC7Z045-2FFG900I ARM Cortex-A9 1GB 32MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | Zynq™ 7000 XC7Z045-2FFG900I | |
Co-Processor | ARM Cortex-A9 | |
Speed | - | |
Flash Size | 32MB | |
RAM Size | 1GB | |
Connector Type | Board-to-Board (BTB) Socket | |
Size / Dimension | 3.350" L x 3.350" W (85.00mm x 85.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,380.14000 | ¥19,380.14 |