TXLN 018-112 | ||
---|---|---|
DigiKey Part Number | 1951-TXLN018-112-ND | |
Manufacturer | ||
Manufacturer Product Number | TXLN 018-112 | |
Description | AC/DC CONVERTER 12V 18W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 375 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TXLN 018-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 375 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.44" L x 2.00" W x 1.10" H (62.0mm x 50.8mm x 28.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.35000 | ¥219.35 |
10 | ¥206.42400 | ¥2,064.24 |
25 | ¥199.97320 | ¥4,999.33 |
50 | ¥193.52220 | ¥9,676.11 |
100 | ¥187.07130 | ¥18,707.13 |
250 | ¥180.62076 | ¥45,155.19 |
500 | ¥159.67180 | ¥79,835.90 |