TSR 0.5-2465 | ||
---|---|---|
DigiKey Part Number | 1951-2521-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR 0.5-2465 | |
Description | DC DC CONVERTER 6.5V 3.3W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 8V - 32V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TSR 0.5-2465 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
10 | ¥54.69100 | ¥546.91 |
25 | ¥53.08160 | ¥1,327.04 |
50 | ¥51.47260 | ¥2,573.63 |
100 | ¥49.86440 | ¥4,986.44 |
250 | ¥48.25620 | ¥12,064.05 |
500 | ¥45.03910 | ¥22,519.55 |