
AG5324 | |
|---|---|
DigiKey Part Number | 5061-AG5324-ND |
Manufacturer | |
Manufacturer Product Number | AG5324 |
Description | ISOLATED POE PD MODULE 24V 30W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 24V 1.25A 36V - 57V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.25A |
Series | Power (Watts) 30 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Active | Features SCP |
Type Isolated PoE (Power over Ethernet) Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 88% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 57V | Size / Dimension 2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.32000 | ¥132.32 |
| 10 | ¥131.07900 | ¥1,310.79 |
| 25 | ¥130.25240 | ¥3,256.31 |
| 40 | ¥128.18500 | ¥5,127.40 |
| 120 | ¥126.11817 | ¥15,134.18 |
| 280 | ¥124.87693 | ¥34,965.54 |
| 520 | ¥124.05075 | ¥64,506.39 |
| 1,040 | ¥111.64495 | ¥116,110.75 |






