AC DIN Rail Power Supply 1 Output 48V 7.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP 360-148

DigiKey Part Number
1951-3241-ND
Manufacturer
Manufacturer Product Number
TSP 360-148
Description
AC/DC DIN RAIL SUPPLY 48V 360W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 7.5A
Datasheet
 Datasheet
EDA/CAD Models
TSP 360-148 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
7.5A
Manufacturer
Traco Power
Power (Watts)
360W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
87%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Remote On/Off, Universal Input
Number of Outputs
1
Size / Dimension
4.92" L x 3.15" W x 4.92" H (125.0mm x 80.0mm x 125.0mm)
AC Voltage - Input
85 ~ 132 VAC, 187 ~ 264 VAC
Approval Agency
CB, CE, cURus, SIQ
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC480.481DPULS, LP241736-PIC480.481D-ND¥3,189.11000Similar
In-Stock: 11
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,758.71000¥2,758.71
10¥2,551.90600¥25,519.06
Manufacturers Standard Package