0194360213 | ||
---|---|---|
DigiKey Part Number | 23-0194360213-ND | |
Manufacturer | ||
Manufacturer Product Number | 0194360213 | |
Description | CONN PLUG HSG 2POS 7.62MM | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.300" (7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0194360213 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.300" (7.62mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.15000 | ¥67.15 |
10 | ¥58.36800 | ¥583.68 |
100 | ¥48.15690 | ¥4,815.69 |
1,000 | ¥39.98461 | ¥39,984.61 |