0194360212 | ||
---|---|---|
DigiKey Part Number | 0194360212-ND | |
Manufacturer | ||
Manufacturer Product Number | 0194360212 | |
Description | CONN PLUG HSG 2POS 7.62MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.300" (7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0194360212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.300" (7.62mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.21000 | ¥65.21 |
10 | ¥57.09600 | ¥570.96 |
240 | ¥46.22221 | ¥11,093.33 |
1,200 | ¥38.06539 | ¥45,678.47 |