TPP 30-115A-D | ||
---|---|---|
DigiKey Part Number | 1951-2860-ND | |
Manufacturer | ||
Manufacturer Product Number | TPP 30-115A-D | |
Description | AC/DC CONVERTER 15V 30W | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 15V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TPP 30-115A-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.74" L x 1.36" W x 0.95" H (69.7mm x 34.6mm x 24.1mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | 0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.81000 | ¥365.81 |
10 | ¥343.65100 | ¥3,436.51 |
25 | ¥332.57040 | ¥8,314.26 |
50 | ¥321.48460 | ¥16,074.23 |
100 | ¥310.39870 | ¥31,039.87 |
250 | ¥304.85544 | ¥76,213.86 |
500 | ¥274.39744 | ¥137,198.72 |