TPP 150-128A-J | ||
---|---|---|
DigiKey Part Number | 1951-2845-ND | |
Manufacturer | ||
Manufacturer Product Number | TPP 150-128A-J | |
Description | AC/DC CONVERTER 28V 150W | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TPP 150-128A-J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.36 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥744.26000 | ¥744.26 |
10 | ¥698.47600 | ¥6,984.76 |
25 | ¥675.57680 | ¥16,889.42 |
50 | ¥652.67760 | ¥32,633.88 |
100 | ¥629.77680 | ¥62,977.68 |
250 | ¥566.85544 | ¥141,713.86 |