TPP 15-105-J | ||
---|---|---|
DigiKey Part Number | 1951-2873-ND | |
Manufacturer | ||
Manufacturer Product Number | TPP 15-105-J | |
Description | AC/DC CONVERTER 5V 15W | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TPP 15-105-J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.82" L x 1.14" W x 0.82" H (71.6mm x 28.9mm x 20.9mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.00000 | ¥381.00 |
10 | ¥357.91900 | ¥3,579.19 |
25 | ¥346.37520 | ¥8,659.38 |
50 | ¥334.82980 | ¥16,741.49 |
100 | ¥323.28330 | ¥32,328.33 |
250 | ¥317.51032 | ¥79,377.58 |
500 | ¥285.78790 | ¥142,893.95 |