
288T232R161A1 | |
|---|---|
DigiKey Part Number | CT3001-ND |
Manufacturer | |
Manufacturer Product Number | 288T232R161A1 |
Description | ENC MECH QUAD RGHT ANG SOLDR LUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Pulses per Revolution 16 |
Manufacturer CTS Electrocomponents | Actuator Type 1/4" Dia Round End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Mechanical | Termination Style Solder Lug |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 50K |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.79000 | ¥38.79 |
| 5 | ¥33.27800 | ¥166.39 |
| 10 | ¥31.16100 | ¥311.61 |
| 25 | ¥28.57120 | ¥714.28 |
| 50 | ¥26.75180 | ¥1,337.59 |
| 100 | ¥25.04400 | ¥2,504.40 |
| 250 | ¥22.94428 | ¥5,736.07 |
| 500 | ¥21.46892 | ¥10,734.46 |



