Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

288V232R161B2

DigiKey Part Number
CT2999-ND
Manufacturer
Manufacturer Product Number
288V232R161B2
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
288V232R161B2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
16
Manufacturer
CTS Electrocomponents
Actuator Type
1/4" Dia Round End
Series
Detent
Yes
Packaging
Tray
Built in Switch
Yes
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Mechanical
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
50K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,253
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.16000¥44.16
5¥37.89400¥189.47
10¥35.48700¥354.87
25¥32.53760¥813.44
50¥30.46500¥1,523.25
200¥26.69140¥5,338.28
400¥24.97313¥9,989.25
600¥24.01580¥14,409.48
1,000¥22.85719¥22,857.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.