
288X232R161B2 | |
|---|---|
DigiKey Part Number | CT3000-ND |
Manufacturer | |
Manufacturer Product Number | 288X232R161B2 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 4 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Pulses per Revolution 4 |
Manufacturer CTS Electrocomponents | Actuator Type 1/4" Dia Round End |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 50K |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 5 | ¥33.13000 | ¥165.65 |
| 10 | ¥31.02100 | ¥310.21 |
| 25 | ¥28.44200 | ¥711.05 |
| 50 | ¥26.63100 | ¥1,331.55 |
| 200 | ¥23.33460 | ¥4,666.92 |
| 400 | ¥21.83383 | ¥8,733.53 |
| 600 | ¥20.99780 | ¥12,598.68 |
| 1,000 | ¥19.98610 | ¥19,986.10 |



