TPI 65-136A-JP | ||
---|---|---|
DigiKey Part Number | 1951-TPI65-136A-JP-ND | |
Manufacturer | ||
Manufacturer Product Number | TPI 65-136A-JP | |
Description | AC/DC CONVERTER 36V 65W | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TPI 65-136A-JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.81 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.56000 | ¥343.56 |
10 | ¥322.70900 | ¥3,227.09 |
25 | ¥312.29680 | ¥7,807.42 |
50 | ¥301.88720 | ¥15,094.36 |
100 | ¥291.47700 | ¥29,147.70 |
250 | ¥286.27244 | ¥71,568.11 |
500 | ¥257.67090 | ¥128,835.45 |