TMP 15215 | ||
---|---|---|
DigiKey Part Number | 1951-1165-ND | |
Manufacturer | ||
Manufacturer Product Number | TMP 15215 | |
Description | AC/DC CONVERTER +/-15V 15W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 2 Output 15V 500mA, 500mA 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP 15215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Line Regulation | 1%, 3% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.84000 | ¥346.84 |
10 | ¥325.78800 | ¥3,257.88 |
25 | ¥315.28160 | ¥7,882.04 |
50 | ¥304.77200 | ¥15,238.60 |
100 | ¥294.26320 | ¥29,426.32 |
250 | ¥289.00844 | ¥72,252.11 |
500 | ¥260.13370 | ¥130,066.85 |