TES 2N-4822 | |
---|---|
DigiKey Part Number | 1951-2481-ND |
Manufacturer | |
Manufacturer Product Number | TES 2N-4822 |
Description | DC DC CONVERTER +/-12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2N-4822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 85mA, 85mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.76000 | ¥226.76 |
10 | ¥206.03500 | ¥2,060.35 |
25 | ¥202.82000 | ¥5,070.50 |
50 | ¥193.16200 | ¥9,658.10 |
100 | ¥177.06480 | ¥17,706.48 |
250 | ¥173.84544 | ¥43,461.36 |
500 | ¥159.37420 | ¥79,687.10 |