


TMDSEVM572X | |
|---|---|
DigiKey Part Number | 296-44003-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM572X |
Description | AM572X EVAL BRD |
Customer Reference | |
Detailed Description | AM572x Sitara™ ARM® Cortex®-A15 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A15 |
Mfr | Utilized IC / Part AM572x |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), LCD, Accessories |
Part Status Obsolete | Suggested Programming Environment Code Composer Studio |
Type MCU 32-Bit | Base Product Number |



