


TEN 5-2421 | |
|---|---|
DigiKey Part Number | 1951-2653-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-2421 |
Description | DC DC CONVERTER +/-5V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-2421 Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 500mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC5-2405DRW/H/B | Recom Power | 30 | REC5-2405DRW/H/B-ND | ¥225.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥249.67000 | ¥249.67 |
| 5 | ¥240.39200 | ¥1,201.96 |
| 10 | ¥236.48900 | ¥2,364.89 |
| 30 | ¥230.42700 | ¥6,912.81 |
| 50 | ¥227.65820 | ¥11,382.91 |
| 100 | ¥223.95150 | ¥22,395.15 |
| 250 | ¥219.13472 | ¥54,783.68 |








