15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
DAMM-15S-D
DAMM-15S-D

DAMM-15S-D

DigiKey Part Number
1003-1773-ND
Manufacturer
Manufacturer Product Number
DAMM-15S-D
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Features
Mounting Brackets
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 150°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥417.30000¥417.30
10¥354.71700¥3,547.17
25¥332.51680¥8,312.92
50¥316.65660¥15,832.83
100¥301.55710¥30,155.71
250¥282.70520¥70,676.30
Manufacturers Standard Package